Kinetic Technologies KTS1690A USB VBUS ISOURCE Load Switch

Kinetic Technologies KTS1690A USB VBUS ISOURCE Load Switch is a low-resistance load switch with adjustable current limit, soft-start, fast turn ON mode, "ideal diode" reverse current protection, and an integrated Transient Voltage Suppressor (TVS). The KTS1690A is optimized to protect systems with USB Type-C™ ports that source up to 15W at 5V and must withstand up to 29V on VBUS (OUT pin). The KTS1690A uses an external resistor to set the current limit from 400mA to 3.7A.

The soft-start feature of the KTS1690A limits the inrush current, while the FON logic input enables fast turn ON mode for USB fast role swap (FRS). Automatic "ideal diode" reverse current protection (RCP) isolates the system's 5V internal rail whenever VBUS (OUT pin) is driven to a higher voltage, as when charging. The integrated TVS provides IEC Standards ±8kV ESD contact, ±15kV ESD air gap, and ±80V surge ratings for robust system protection. A ̅F̅L̅̅T̅̅\ flag indicates an over-current or over-temperature fault condition.

The Kinetic Technologies KTS1690A USB VBUS ISOURCE Load Switch is available in advanced, fully "green" compliant, 1.98mm x 1.98mm, 16-bump Wafer-Level Chip-Scale Package (WLCSP).

Features

  • 2.5V to 5.5V supply voltage range at IN
  • 29V maximum rating at OUT
    • ±80V surge protection (IEC61000-4-5)
    • ±8kV ESD contact discharge (IEC61000-4-2)
    • ±15kV ESD air gap discharge (IEC61000-4-2)
  • 30mW typical on-resistance from IN to OUT
  • Adjustable current limit protection (CLP)
  • 400mA to 3.7A via RISET
  • Over-current protection (OCP)
  • Short-circuit protection (SCP)
  • "Ideal Diode" reverse current protection (RCP)
  • Over temperature protection (OTP)
  • Soft-Start (SS) limits inrush current
  • Fast turn ON supports USB fast role swap (FRS)
    • Open-drain ̅F̅̅L̅̅T̅ Flag
  • Safety approvals
    • UL 2367, file no. E515099
  • -40°C to +85°c operating temperature range
  • 1.98mm x 1.98mm WLCSP-16; 0.5mm pitch

Applications

  • Notebooks, laptops, and desktop PCs
  • Smartphones, tablets, and gaming consoles
  • Set-top boxes and networking
  • Any USB ISOURCE port

Block Diagram

Block Diagram - Kinetic Technologies KTS1690A USB VBUS ISOURCE Load Switch

Typical Application Diagram

Application Circuit Diagram - Kinetic Technologies KTS1690A USB VBUS ISOURCE Load Switch
Publicerad: 2022-08-12 | Uppdaterad: 2023-07-03