Keysight Technologies N6705C DC Power Analyzers
Keysight Technologies N6705C DC Power Analyzers are engineered for sourcing and measuring DC voltage and current into devices under test (DUT). These analyzers combine up to four DC power supplies, a digital multimeter (DMM), an oscilloscope, an arbitrary waveform generator, and a data logger in one integrated package. The series eliminates the need for multiple instruments and complex test setups, including transducers. Keysight Technologies N6705C DC Power Analyzers offer an intuitive front panel with dedicated physical controls for common functions. A large color graphics display is color-coded with connections and controls for fast and error-free setup. The units allow accessing of all capabilities without programming, reducing 90% of the effort associated with the PC, drivers, and software set-up. Other features include a general-purpose interface bus (GPIB), LAN, USB 2.0 interfaces, and LXI Class C compliance for flexible connectivity.Features
- Ideal for research and development (R&D), testing, and design validation
- Combines one to four DC power supplies, DMM, oscilloscope, arbitrary waveform generator, and data logger in one integrated instrument
- Sources and measures DC voltage and current into DUT
- Saves time – no programming required
- Large color graphics display and connections and controls color-coded to the display
- Eliminates need to gather and configure multiple instruments
- Flexible, modular system, mix and match DC source power levels and measurement performance levels
- Connects via GPIB, LAN, or USB
- Fully compliant with LXI Class C specifications
Videos
Front Panel
Additional Resources
Publicerad: 2017-10-27
| Uppdaterad: 2022-04-18