Keysight Technologies Current Probes
Keysight Technologies Current Probes offer accurate and reliable solutions for measuring DC and AC currents. Keysight clamp-on current probes feature hybrid technology to measure AC and DC and offer up to 150MHz bandwidth and 500Arms current measurement range. High-sensitivity current probes from Keysight measure AC-DC currents as low as 50μA and are ideal for capturing and analyzing low-level current flow in the device under test (DUT). Rogowski coil current probes feature an easy-to-use clip-around coil that enables current measurement in confined spaces.
Features
- Clamp-on current probes
- Up to 150MHz bandwidth and 500ARMS current measurement range
- Hybrid technology to measure AC and DC
- Compatible with 1MΩ scope input
- High-sensitivity current probes
- Measures AC/DC currents as low as 50μA
- Ideal for capturing and analyzing low-level current flow in the DUT to characterize sub-circuits or measure current consumption of battery-powered devices or ICs
- Simultaneous high- and low-gain views of the current waveform for more precise wide dynamic range measurement
Performance Examples
Additional Resources
Publicerad: 2020-06-24
| Uppdaterad: 2026-10-13