KEMET Telecom Tip & Ring 250V X7R SMD MLCCs

KEMET Telecom Tip and Ring 250V X7R SMD MLCCs are a family of Class II ceramic chip capacitors used for telecommunication ringer circuits. These board-saving dielectrics can replace high-voltage film devices, making them suitable for situations where Q and capacitance stability are not critical. The X7R MLCCs operate between -55°C and +125°C, offering low ESR, superior high-frequency filtering, and a 250VDC voltage rating. These lead-free KEMET MLCCs are offered in eight case sizes with capacitance values ranging from 220pF to 1.2µF.

Features

  • Lead-free and non-polar with excellent solderability
  • 250VDC voltage rating
  • 180pF to 0.47µF capacitance range
  • ±5%, ±10%, and ±20% tolerances
  • Case sizes include 0603, 0805, 1206, 1210, 1812, 1825, 2220, and 2225
  • -55°C to +125°C operating temperature range
  • RoHS and REACH compliant

Applications

  • Telecommunication ringing circuits
  • Switch mode power supply snubber circuits
  • High-voltage DC blocking and high-voltage coupling
  • Analog and digital modems
  • Fax machines
  • Wireless base stations
  • DVR boxes
  • Satellite dishes
  • High-voltage power supplies
  • DC/DC converters
  • Ethernet, POS, and ATM hardware

Reflow Solder Profile

Chart - KEMET Telecom Tip & Ring 250V X7R SMD MLCCs
Publicerad: 2018-11-05 | Uppdaterad: 2024-11-05