KEMET PME295 Metallized Impregnated Paper Capacitors
KEMET PME295 Metallized Impregnated Paper Capacitors, Class Y1 offers AC line EMI suppression with self-extinguishing impregnated paper for excellent self-healing properties that ensure long life even when subjected to frequent overvoltages. PME295 capacitors are ideal for use when a Y1 or double-insulated film capacitor is required. With a 480VAC UL/CSA voltage rating (440VAC in Europe) this film capacitor is also suitable for Y2 applications at industrial voltages.Features
- ENEC, UL, cUL, CQC approved
- 440VAC/480VAC 50/60Hz rated voltage
- 470pF to 4700pF capacitance range
- 15.0mm lead spacing
- ±20% capacitance tolerance
- 40/115/56/B, IEC 60068–1 climatic category
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS-compliant and lead-free terminations
- Operating temperature range of -40°C to +115°C
- 100% screening factory test at 4,000VAC, 50Hz, 2 seconds
- Active and passive flammability provides high-safety
- Self-healing properties ensure long life even when subjected to frequent overvoltages
- Good resistance to ionization due to impregnated dielectrics
- High dV/dt capability
- Impregnated paper provides stability and reliability properties, particularly in applications with continuous operation
Applications
Typical applications include safety capacitors for the bridging of double or reinforced insulation applications, requiring voltage tests up to 4,000VAC at 60 seconds. PME295 capacitors can be left in place during this test.
Dimensions: Units in mm
Construction
Publicerad: 2008-02-21
| Uppdaterad: 2023-08-24