KEMET Electronics KPC-MCC High-Temperature SMPS Capacitors

KEMET Electronics MCC High-Temperature SMPS Capacitors - RE-DIRECTED

KEMET MCC High-Temperature SMPS Capacitors are designed for harsh environments. These SMPS capacitors combine a robust C0G/NPO Base Metal Electrode (BME) di-electric system with lead frame technology for high-temperature and high-power SMPS applications. The SMPS capacitors are constructed using large chip Multilayer Ceramic Capacitors (MLCCs), high-melting-point solder alloy, and horizontally stacked and secured to a lead-frame termination system. These capacitors feature low ESR and ESL, high thermal stability, high ripple current capability, and high-frequency performance. Applications include industrial, down-hole, defense, aerospace, and Hybrid Electric Vehicles (HEVs).

Features
  • Military style Case Codes (MCC) 3, 4, and 5
  • 50 to 2000V DC voltage range
  • Capacitance offerings ranging from 4.7nF to 2µF
  • Industrial grade
  • Low ESR and ESL
  • Operating temperature ranges from -55ºC to 200ºC
  • High-frequency performance and bulk capacitance in a reduced footprint
  • High-thermal stability
  • High-ripple current capability
  • High-reliability than aluminum electrolytic and tantalum
Applications
  • Industrial
  • Down-hole
  • Defense and aerospace
  • Hybrid Electric Vehicles (HEVs)
  • SMPS
  • Capacitor banks
  • Snubber circuits and DC link
  • Resonator circuit

MCC High-Temperature SMPS Capacitors Construction
KEMET MCC High-Temperature SMPS Capacitors Construction

eNews
  • KEMET Electronics
Publicerad: 2017-12-04 | Uppdaterad: 2017-12-04