KEMET Low Power Film Capacitors

KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.

Features

  • 50VDC to 1000VDC voltage range
  • Radial and surface-mount construction
  • +125°C maximum temperature
  • Ideal for low-power, general applications

Specifications

KEMET Low Power Film Capacitors
Publicerad: 2019-12-02 | Uppdaterad: 2023-11-10