KEMET C700 Safety Rated Disc Capacitors

KEMET C700 Safety Rated Disc Capacitors are ceramic disc caps providing high-temperature operation up to +125°C and meet IEC 60384-14 safety standards. Radial leaded ceramic capacitors are designed for interference suppression AC line filtering applications and are the ideal solutions when suppressing line disturbances at the source. Disc capacitors feature a capacitance range of 8pF to 4700nF, high reliability, preformed or straight lead configurations, and 10mm and 12.5mm lead spacing. C700 series capacitors have 5mm, 7.5mm, 10mm, and 12.5mm lead spacing options and available capacitance tolerances of ±5%, ±10%, and ±20%. The voltages available for the C700 series are X1 440VAC/Y1 400VAC, X1 440VAC/Y1 250VAC, X1 760VAC/Y1 500VAC, X1 400VAC/Y2 250VAC, and X1 440VAC/Y2 300VAC. KEMET C700 capacitors are ideal for use in across-the-line, line-by-pass, antenna coupling, and interference suppression applications.

Features

  • Safety standard recognized (IEC 60384-14)
  • Reliable operation up to 125°C
  • 5mm, 7.5mm, 10mm, and 12.5mm lead spacing
  • Lead(Pb)-free and RoHS compliant
  • Halogen-free
  • Available capacitance tolerances of ±5%, ±10%, and ±20%
  • High-reliability
  • Preformed (crimped) or straight lead configurations
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish, allowing for excellent solderability
  • Encapsulated design
  • The voltages available for the C700 series are:
    • X1 440VAC/Y1 400VAC
    • X1 440VAC/Y1 250VAC
    • X1 760VAC/Y1 500VAC
    • X1 400VAC/Y2 250VAC
    • X1 440VAC/Y2 300VAC

Applications

  • Line-to-line (Class X) filtering
  • Line-to-ground (Class Y) filtering
  • Primary and secondary coupling (switching power supplies)
  • Antenna coupling
  • Line disturbances suppression (motors and motor controls, relays, switching power supplies and invertors)

Specifications

  • KJN Series
    • Class X1 440/760VAC/Y1 250/400/500VAC
    • 10mm and 12.5mm lead spacing
    • 8pF to 4.7nF capacitance
    • 100% pure matte tin-plated lead finish, allowing for excellent solderability
  • KJY Series
    • Class X1 440/400VAC/Y2 300/250VAC
    • 5mm, 7.5mm, 10mm, and 12.5mm lead spacing
    • 100pF up to 10nF capacitance
  • Common
    • Safety standard recognized (IEC 60384-14)
    • Reliable operation up to +125°C
    • Lead(Pb)-free and RoHS compliant
    • Halogen-free
    • Available capacitance tolerances of ±5%, ±10%, and ±20%
    • Encapsulation meets flammability standard UL 94V-0

Videos

Publicerad: 2018-03-29 | Uppdaterad: 2023-08-23