KEMET F863 Film Capacitors
KEMET F863 Film Capacitors are ideal for harsh environments and meet AEC-Q200 qualification requirements. These automotive-grade capacitors are made of metallized polypropylene film, encapsulated with self-extinguishing resin in a UL 94V-0 box material. The F863 series operates in a -40°C to +110°C temperature range, while the F863H series has an operating temperature range of -40°C to +125°C. KEMET F863 Film Capacitors are suitable for use in parallel and series connections with the mains for indoor applications and in capacitive power supplies in automotive applications with severe ambient conditions.Features
- 0.1µF to 15µF capacitance range
- 15mm to 37.5mm lead spacing
- 310VAC rated voltage at 50Hz/60Hz
- ±10% or ±20% capacitance tolerance
- Operating Temperature Range
- -40°C to +110°C (F863 series)
- -40°C to +125°C (F863H series)
- Tape and reel available
- RoHS compliant and lead-free terminations
- 40/110/56 and IEC 60068–1 climatic category (F863 series)
- 40/125/56, and IEC 60068-1 climatic category (F863H series)
- AEC–Q200 qualified
- ENEC, UL, cUL, and CQC approvals
Applications
- Parallel and series connection with the mains for indoor use
- Capacitive power supplies in automotive in severe ambient conditions
Videos
Additional Resources
Publicerad: 2017-06-13
| Uppdaterad: 2023-08-31