KEMET ESZ Long-Life Aluminum Electrolytic Capacitors
KEMET ESZ Long-Life Radial Aluminum Electrolytic Capacitors are designed for long-life applications of up to 10,000 hours. These devices offer a capacitance range of 6.8μF to 100μF, a voltage range of 160VDC to 450VDC, and an operating temperature of up to +105°C. KEMET ESZ Long-Life Radial Aluminum Electrolytic Capacitors feature a safety vent on the capacitor base. The series is ideal for electronic ballast applications.Features
- Long life, up to 10,000 hours
- Up to +105°C operating temperature
- Safety vent on the capacitor base
- 6.8μF to 100μF capacitance range
- 160VDC to 450VDC voltage range
- Designed for electronic ballast applications
Publicerad: 2020-07-06
| Uppdaterad: 2024-10-04