KEMET ESL Series Capacitors

KEMET ESL Series Capacitors are single-ended aluminum electrolytic capacitors designed for high reliability. The ESL series provides a long life of up to 10,000 hours and an operating temperature of up to +105°C. The devices feature a safety vent on the capacitor base. KEMET ESL Series Capacitors are ideally suited for use in LED drive sources.

Features

  • Long life, up to 10,000 hours
  • Operating temperature of up to +105°C
  • Safety vent on the capacitor base
  • Ideal for use in LED drive sources
Publicerad: 2017-07-13 | Uppdaterad: 2024-02-19