KEMET Commercial "L" SnPb Termination X7R ≤250V MLCCs

KEMET Commercial "L" SnPb Termination C0G ≤250V MLCCs are Class I dielectrics designed to meet applications requiring tin/lead end metallization. Available in ten case sizes ranging from 6.3VDC to 250VDC, these fixed, temperature-stable dielectrics meet 5% minimum lead content requirements while operating between -55° and +125°C. The KEMET "L" series ceramic MLCCs excel when used in bypass or decoupling applications and frequency-discriminating circuits that do not prioritize Q and capacitance stability of characteristics. These surface-mount capacitors range from 10pF up to 22µF.

Features

  • Meets 5% minimum lead content requirements with lead-plated termination finish
  • 6.3VDC to 250VDC voltage range
  • 0.5pF up to 0.47µF capacitance range
  • Available Capacitance Tolerances
    • ±5%, ±10%, and ±20%
  • Temperature stable
  • Case Sizes Available
    • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225
  • -55°C to +125°C Operating Temperature Range
    • Capacitance change limited to ±15 ppm/ºC from -55°C to +125°C.

Applications

  • Bypass and decoupling
  • Frequency-discriminating circuits
  • Military
  • Aerospace
  • High reliability applications

Construction

Mechanical Drawing - KEMET Commercial

Additional Resources

•    View KEMET K-SIM Simulation Tool

Publicerad: 2018-11-05 | Uppdaterad: 2023-08-28