KEMET Commercial "L" SnPb Termination C0G ≤250V MLCCs
KEMET Commercial "L" SnPb Termination C0G ≤250V MLCCs are Class I dielectrics designed to meet applications requiring tin/lead end metallization. Available in ten case sizes ranging from 10VDC to 250VDC, these temperature-stable dielectrics meet 5% minimum lead content requirements while operating between -55°C and +125°C. The KEMET "L" series ceramic MLCCs excel when used in resonant circuit applications and those requiring Q and stable capacitance characteristics. These surface-mount capacitors range from 0.5pF up to 0.47µF.Features
- 10VDC to 250VDC voltage range
- 0.5pF up to 0.47µF capacitance range
- Available Capacitance Tolerances
- ±0.10pF, ±0.25pF, and ±0.5pF
- ±1%, ±2%, ±5%, ±10%, and ±20%
- Case Sizes Available
- EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225
- −55°C to +125°C Operating Temperature Range
- Capacitance change limited to ±30 ppm/ºC from -55°C to +125°C
- No piezoelectric noise
- Non-polar with lead-plated termination finish (5% Pb minimum)
- Extremely low ESR and ESL
- High thermal stability and ripple current capability
- Preferred capacitance solution at line frequencies and into the MHz range
- Negligible capacitance change concerning temperature from -55°C to +125°C
- No capacitance decay with time or change concerning applied rated DC voltage
Applications
- Resonant circuits
- Military
- Aerospace
- High-reliability applications
Construction
Additional Resources
Publicerad: 2018-11-05
| Uppdaterad: 2023-08-28