KEMET C44P & C20A Series AC Filter Capacitors
KEMET C44P and C20A Series AC Filter Capacitors are aluminum case capacitors designed for AC Filter applications. The C44P and C20A MKP Series capacitors offer a capacitance range of 10µF to 600µF, capacitance tolerances of ±5% (C44P) and ±10% (C20A), and a temperature range of -25°C to +70°C. Typical applications include commutation, power factor correction, and AC harmonic filtering.Features
- -25°C to +70°C temperature range
- +70°C maximum permissible ambient temperature
- IP00 degree of protection
- ≥15mm space for safety device
- ≥100,000 hours at URMS life expectancy
- Overpressure safety device
- Self-healing
- High peak current capability
- High torque screw terminals with a plastic insulator
Applications
- Commutation
- Power factor correction
- AC harmonic filtering
Dimensions (mm)
Additional Resources
Publicerad: 2011-11-29
| Uppdaterad: 2024-10-30