JST Connectors SQF Squib Connectors

JST Automotive Connectors SQF Squib Connectors feature a compact design that is miniaturized in total length and height compared to conventional airbag connectors. The SQF series fits airbag inflators with an outer diameter of 20mm or less. The terminal construction protects the contact part of each terminal with a box. This design prevents the deformation of the contact part when processing the wire harness. A ferrite core offers reliable noise suppression characteristics. JST Automotive SQF Squib Connectors have a temperature range of -30°C to +80°C and 100MΩ minimum insulation resistance.

Features

  • Compact design
  • Miniaturized in total length and height compared to conventional airbag connectors
  • Fits inflators with an outer diameter of 20mm or less
  • Terminal construction is designed to prevent the deformation of the contact part when processing wire harness
  • Ferrite core provides simple and reliable noise suppression characteristics.

Specifications

  • -30°C to +80°C temperature range (including temperature rise in applying electrical current)
  • 100MΩ minimum insulation resistance
  • 0.3mm2 to 0.5mm2 applicable wire size

Connector Overview

JST Connectors SQF Squib Connectors
Publicerad: 2016-07-19 | Uppdaterad: 2022-03-11