Jorjin WG7831-D0 2.4GHz System in Package Module
Jorjin Technologies WG7831-D0 2.4GHz WLAN + BLUETOOTH® System in Package (SiP) Module is based on the WL1831 from Texas Instruments. The WG7831-D0 SiP Module contains a crystal, power amplifier, Tx filter, Tx/Rx switch, and the necessary passive components to fully implement the 802.11b,g,n WiFi & Bluetooth 4.2 functions.The Jorjin WG7831-D0 2.4GHz WLAN + BLUETOOTH SiP Module is connected to the host processor via a 1.8V SDIO interface, BLUETOOTH is connected via a UART. Linux and Android drivers are provided for a wide range of application processors, with WinCE and Windows Mobile drivers available separately.
Features
- 2.4GHz WLAN (b,g,n), BT(2.1/3.0/4.1/4.2)
- Integrated crystal, Tx/Rx switch and bandpass filter
- WLAN / BLUETOOTH co-existance circuitry
- Dimension 12.8mm(L) x 12mm(W) x 1.7mm(H)
- Based on TI Wilink8 45nm CMOS technology
- Seamless integration with TI Sitara and other application processors
- Pin compatible with Jorjin WG7801-D0 WiFi only solution
- -20°C ~ 75°C Operating temperature
- Supplied on 1800 pieces tape and reel
Applications
- Mobile devices
- Audio
- Computer
- PDA
- Embedded systems
Specifications
- TI WL1831 Chipset
- IEEE 802.11 b/g/n & BT(2.1/3.0/4.1/4.2) WLAN
- FCC, CE, IC Certification
- 12.8mm x 12.0mm x 1.63mm Dimensions
- -20°C ~ 75°C Operating temperature
- WLAN HS SDIO, Over UART, BT PCM interface
Block Diagram
Publicerad: 2021-03-19
| Uppdaterad: 2022-03-11