Johnson / Cinch Connectivity Solutions SMPM Bullet Adapters
Johnson / Cinch Connectivity Solutions SMPM Bullet Adapters are multi-functional, high-frequency, push-on adapters suitable for use in a variety of applications. These SMPM adapters provide excellent performance and reliability in extreme shock and vibration conditions. The series offers 65GHz maximum frequency and 50Ω impedance with a voltage standing wave ratio (VSWR) of 1.15 maximum to 18GHz, 1.25 maximum to 40GHz, and 1.45 maximum to 65GHz. Applications for Johnson / Cinch Connectivity Solutions SMPM Bullet Adapters include test equipment and racked electronics.Features
- Multi-functional, high-frequency, push-on adapters
- Excellent performance and reliability
- 65GHz maximum frequency
- 50Ω impedance
- Brass material
- 0.210" and 0.265" connector lengths
- Suitable for extreme shock and vibration conditions
- VSWR
- 1.15 maximum to 18GHz
- 1.25 maximum to 40GHz
- 1.45 maximum to 65GHz
Applications
- Test equipment
- Racked electronics
Publicerad: 2020-02-24
| Uppdaterad: 2024-09-27