Johnson / Cinch Connectivity Solutions SMB Connectors

Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.

Features

  • 50Ω and 75Ω impedance
  • Contact plating includes nickel and gold
  • Snap-fit mating
  • Male center pin, while an SMB plug has a female basket
  • Available in machined brass and diecast
  • Available termination styles
    • Crimp, solder, screw, through-hole, and surface mount
  • Body styles
    • Right angle, straight, bulkhead, and flange

Applications

  • Automotive
  • Instrumentation
  • PC / LAN
  • Process controls
  • Radio boards
  • Surge protection
  • Telecom
  • Test and measurement systems
  • Networking systems
  • Switching equipment

Learn More

PCB Mount - Johnson / Cinch Connectivity Solutions offers SMB jacks and plugs for surface-mount, through-hole, screw, and solder mount for demanding board-mount applications in both straight and right-angle options. 

Cable Mount - Johnson / Cinch Connectivity Solutions offers a variety of SMB Cable Mount Connectors in body style options including straight, right angle, and bulkhead. These cable mount connectors are offered in both jack and plug genders.

RF Fixed Length Cable Assemblies - Johnson / Cinch Connectivity Solutions offers a variety of SMB Cable Mount Connectors in body style options, including straight and right angle. These cable mount connectors are offered in both plug genders. RF Cable Assembly Guide

Self Fixture End Launch Connectors - Johnson / Cinch Connectivity product line of SMB Self Fixture End Launch Connectors overcome the problematic gaps and RF path discontinuities associated with inconsistent soldering processes. Featuring a proprietary design, SMB Self Fixture End Launch Connectors accurately align and hold the center contact to the circuit board plane without the need for special fixtures. Special connector legs tightly grip the center contact to the circuit board plane through the complete soldering process and allow for consistent soldering work on a variety of PCB thicknesses. These connectors also eliminate poor connections that degrade signal quality. 

Publicerad: 2016-07-06 | Uppdaterad: 2022-10-25