JAE Electronics WD2 Series Docking Connectors
JAE Electronics WD2 Series Docking Connectors are compatible with high-speed differential transmission such as PCI Express. The WD2 Series Docking Connector series from JAE Electronics is available in several mating heights and angle variations. These connectors have a ground bar on the receptacle side for ESD (Electrostatic Discharge) countermeasure. Additional features include mating guide length of ±1.3mm in the pitch direction, four positions (2 pairs) for power in the mating guide area with a current capacity of 10A per pair for a total of 20A.Features
- Pitch direction length decreased to two-thirds by reduced pin count structure
- Depth is also minimized and will contribute to saving mounting space for customers
- Designed for high-speed serial transmissions such as PCI Express and Display Port
- Ground bar on receptacle side for ESD (Electrostatic Discharge) countermeasure
- Available in several mating heights and angle variations
- Mating guide length in pitch direction ±1.3mm, cross direction ±1.2mm
- 4pos.(2 pair ) for power in mating guide area with a current capacity of 10A per pair, 20A in total
- Two-row hotplug
Specifications
- Number of positions - 100 and 144 pos
- 0.5mm contact spacing
- -40°C to 85°C operating temperature range
- 0.5/terminal, contacts for power 10A/pair current
- 190mΩ max. contact resistance
- 500 VACrms (1 minute) dielectric withstanding voltage
- Durability (10000 times)
Publicerad: 2012-03-09
| Uppdaterad: 2022-03-11