JAE Electronics MX81D High-Current Automotive Connectors

JAE Electronics MX81D High-Current Automotive Connectors support up to 25A in a compact, wire-to-board design with a terminal tab size of 2.8mm. These non-waterproof connectors are engineered for use in automotive applications, especially as the trend toward electrification requires higher-power components. The connectors pass USCAR-2 standard requirements, while the safety-conscious design complies with the IEC 60664-1 standard. A preset retainer in the socket connector detects partial insertion of terminals, improving work efficiency and supporting harness automation. JAE Electronics MX81D High-Current Automotive Connectors provide high contact reliability and robustness, supporting wires ranging from 1.5mm2 to 4mm2. Applications include battery management systems (BMS), motor drives, power steering, and vehicle lighting.

Features

  • Non-waterproof, wire-to-board connector
  • 2.8mm tab size, which is standardized by ISO/JASO/EWCAP/VDA
  • Supports up to 25A
  • Safety-conscious design
  • Preset-type retainer prevents partial insertion of terminals, supporting harness automation
  • High contact reliability and robustness
  • Ensures terminal clearance and creepage distances compliant with IEC 60664-1 (pollution degree 3, altitude 6000m) to withstand a potential difference of 320V AC/DC
  • Insulator materials compliant with UL 94V-0 flammability standard
  • USCAR-2 and USCAR-21 tested

Applications

  • Power steering
  • Heaters
  • Audio
  • BMS
  • Motor drives
  • Overhead units
  • Autonomous driving systems
  • Vehicle lighting

Specifications

  • 4 positions
  • 1.5mm2 to 4mm2 applicable wire size (wire examples: FLRYW-B)
  • -40°C to +125°C operating temperature range (includes temperature rise from current load)
  • USCAR-2 V2 vibration classification
  • Rated current (at +80°C ambient temperature)
    • Wire size 1.5mm2: 16.2A
    • Wire size 2.5mm2: 20.4A
    • Wire size 4mm2: 25A
Publicerad: 2026-01-12 | Uppdaterad: 2026-01-15