JAE Electronics DW05 Connectors
JAE Electronics DW05 Connectors provides a safe, secure, robust connection for high 150A-class high current applications. JAE DW05 Connectors feature a finger keep-out and keyed mating for unmistakable mating and safe connecting. JAE Electronics DW05 contact has multiple points of contact to provide power in a highly reliable connection ideal for a broad range of applications.Features
- Improved workability:
- Mis-mating prevention key avoids wrong wiring and short-circuit during assembly
- High Safety:
- Structure prevents finger tips from touching the terminal to avoid electrical shock
- Mis-connection of positive and negative polarity terminals prevented by using 2 different colors of insulator (ivory and black), and a different mating shape for each
- Crimp termination
- Conductor cross-section of standard cable is 38mm2 (Cable of 26mm2 to 42mm2 in the same shape is possible for use)
Specifications
- No. of contacts: 1 pos.
- Operating temperature: -40°C to +85°C
- Rated Current: 150A, DC150A (temperature rise: 40°C max)
- Contact resistance:
- 0.2mΩ max (initial)
- 0.3mΩ max (after various tests)
Housing Dimensions
Publicerad: 2015-12-03
| Uppdaterad: 2022-03-11