JAE Electronics DP1 Series DisplayPort Connectors
JAE Electronics DisplayPort™ Connectors DP1 Series is a high-speed differential transmission board-to-cable connector compatible with the DisplayPort v1.1a, the VESA standardized next-generation digital display interface. With 20 position contacts and SMT right angle mounting, the RoHS compliant DisplayPort ™ connectors in the DP1 series feature 10,000 mating cycles with a rated current of 0.5A per contact.Features
- Interface connector compatible with the next-generation flat-panel interface standard DisplayPort 1.1a
- 20 contacts, 1.0mm contact pitch in mating area (0.5mm pitch SMT terminals on receptacle)
- Secure shielding with a metallic shell nickel or tin plating is available for finish of shell thickness of Gold plating for contact is 0.3-micrometer min.
- Board-side receptacle is available in reverse SMT type for reverse mounting and angle SMT type with flange, in addition to the standard angle SMT and through-hole types
- Reinforced-type receptacle is available with enhanced metal shell structure, robust against rough handling of the cable during mating and unmating
- Mating height is 6.5 mm for angle SMT type board-side receptacle (6.65mm at the thickest area)
- Excellent transmission with a three-row footprint for terminals of through-hole type
- Cable-assembled plugs available in 12.2mm height with latch (mechanical lock) for increased connector retention, or 10 mm height slim type without latch
- 2m and 3m plug cable assemblies available
- Cable assembly passed compliance test certification by VESA (2m)
- Now developing a DP adapter that can be connected to a flat panel compatible with general VGA and DVI
View Results ( 4 ) Page
| Artikelnummer | Datablad | Beskrivning | Märkspänning | Kontaktklassificering | Antal positioner |
|---|---|---|---|---|---|
| DP1RD20JS5R400 | ![]() |
HDMI-, displayport- och DVI-kontakter Display Port Rcpt w/ Plastic Cover | 500 V | 500 mA | 20 Position |
| DP1RD20JS2 | ![]() |
HDMI-, displayport- och DVI-kontakter (1.1A) NEXT GEN HIGH SPEED DIFF TRANS | 500 V | 500 mA | 20 Position |
| DP1RD20JS5 | ![]() |
HDMI-, displayport- och DVI-kontakter BRD SIDE REC 20 CONT NICKEL PLTD | 500 V | 500 mA | 20 Position |
| DP1RP20JQ1 | ![]() |
HDMI-, displayport- och DVI-kontakter BRD SIDE REC 20 CONT STD W/O FLANGE | 500 V | 500 mA | 20 Position |
Publicerad: 2009-04-13
| Uppdaterad: 2024-09-11