IXYS Integrated Circuits NCD1015ZP Half-Duplex RFID Transponder

IXYS Integrated Circuits NCD1015ZP Half-Duplex (HDX) Radio Frequency Identification (RFID) Transponder is a passive 50mm cylindrical low-frequency (LF) read-only transponder. This transponder operates at a resonant frequency of 134.2kHz and offers 10 years of data retention. The transponder supports ISO 11784 and ISO 11785 standards with a 16-bit CRC error-detection code generator and 64 bits for data / identification storage. IXYS NCD1015ZP Half-Duplex RFID Transponder utilizes a frequency shift keying (FSK) modulation technique for the transmission of digital data. Applications include inventory management, vehicle identification, ingress/egress discovery, security access administration, and more.

Features

  • Reliable HDX LF communications format
  • 64 bits for data / identification storage
  • 134.2kHz operating frequency
  • FSK modulation
  • Energy-harvesting, battery-free wireless power
  • 16-bit CRC error-detection generator
  • 10-year data retention

Applications

  • Inventory management
  • Ingress / Egress discovery
  • Real-time container tracking
  • Manufacturing production flow control
  • Vehicle identification
  • Security access administration
  • High-value asset monitoring

Block Diagram

Block Diagram - IXYS Integrated Circuits NCD1015ZP Half-Duplex RFID Transponder
Publicerad: 2016-07-29 | Uppdaterad: 2022-03-11