IXYS MCMAxYA/YB Bipolar Module Dual Thyristor Diodes

IXYS MCMAxYA/YB Bipolar Module Dual Thyristor Diodes offer a 1.06V to 1.12V voltage range, 160A to 260A current range, and long-term stability. These thyristors for line frequency feature long-term stability, a planar passivated chip, and direct copper bonded AI203-ceramic. IXYS MCMAxYA/YB Bipolar Module Dual Thyristor Diodes are suitable for DC motor control, AC power control, power converters, and lighting and temperature control.

Features

  • Thyristor for line frequency
  • Planar passivated chip
  • Long-term stability
  • Direct copper bonded AI203-ceramic

Applications

  • Line rectifying 50Hz/60Hz
  • Softstart AC motor control
  • DC motor control
  • Power converters
  • AC power control
  • Lighting and temperature control

Specifications

  • 1.06V to 1.12V voltage range
  • 160A to 260A current range
  • 3600V to 4800V isolation voltage
  • Industry-standard outline
  • Soldering pins for PCB mounting
  • DCB ceramic base plate
  • Advanced power cycling
  • RoHS compliant
Publicerad: 2022-08-05 | Uppdaterad: 2022-08-09