IXYS IXYT30N450HV & IXYH30N450HV XPT™ IGBTs

IXYS IXYT30N450HV and IXYH30N450HV High-Voltage XPT™ IGBTs feature a 4.5kV maximum collector-emitter voltage and a 3.9V maximum collector-emitter saturation voltage. IXYS IXYT30N450HV and IXYH30N450HV IGBTs offer a low gate drive requirement and 430W power density. The series is ideal for use in switch-mode and resonant-mode power supplies as well as capacitor discharge circuits, AC switches, and more.

Features

  • High voltage packages
  • High blocking voltage
  • High peak current capability
  • Low saturation voltage
  • Advantages
    • Low gate drive requirement
    • High power density (430W)

Applications

  • Switch-mode and resonant-mode power supplies
  • Uninterruptible power supplies
  • Laser generators
  • Capacitor discharge circuits
  • AC switches

Specifications

  • 4.5kV maximum collector-emitter voltage
  • 3.9V maximum collector-emitter saturation voltage
  • 200A maximum continuous collector current
  • 30A continuous collector current at +110°C
Publicerad: 2020-11-30 | Uppdaterad: 2024-05-29