IXYS IXCx10MxxS Switchable Current Regulators
IXYS IXCx10MxxS Switchable Current Regulators are 450V and 900V regulators featuring 40W continuous dissipation and an On/Off switchable current source. The IXYS IXCx10MxxS Switchable Current Regulators come in an industry-standard package and offer 1mA to 100mA input current and 58kΩ typical resistance. Applications include start-up circuits for switch-mode power supplies, highly stable voltage sources, and surge limiters/voltage protection.Features
- 40W continuous dissipation
- JEDEC TO-220 and TO-252 international standard packages
- On/Off switchable current source
- Minimum of 350V/450V breakdown (IXCP10M45S / IXCY10M45S)
- Resistor programmable current source (IXCP10M45S / IXCY10M45S)
Applications
- Start-up circuits for switch-mode power supplies
- Highly stable voltage sources
- Surge limiters and voltage protection
- Fast-reacting/instantly reacting resettable fuses
- Soft start-up circuits
Specifications
- 450V (IXCP10M45S / IXCY10M45S) or 900V (IXCP10M45S / IXCY10M45S) voltage
- 1mA to 100mA input current
- 58kΩ typical resistance
Datasheets
Publicerad: 2021-09-01
| Uppdaterad: 2022-03-11