IXYS 3-Phase Rectifier Bridges
IXYS 3-Phase Rectifier Bridges feature an 800V to 1800V maximum reverse voltage (VRRM) range and a 15A to 248A diode rectifier average current (ID(AVG)) range. These rectifier bridges are manufactured using planar passivated chips. The 3-phase rectifier bridges make use of screw terminals for space and weight savings while offering low forward voltage for improved temperature and power cycling. IXYS 3-Phase Rectifier Bridges are available in various packages that reduce the effects of harmonics and line distortion. These UL-recognized rectifier bridges deliver 3000V isolation voltage and operate within a -40°C to +175°C temperature range.
Features
- 800V to 1800V Vʀʀᴍ range
- 15A to 248A Iᴅ(ᴀᴠɢ) range
- 3000V isolation voltage (UL-recognized)
- Screw terminals for space and weight savings
- Planar passivated chips
- Low VF for improved temperature and power cycling
- -40°C to +175°C operating temperature range
Additional Resources
Publicerad: 2019-04-05
| Uppdaterad: 2026-03-16