iWave Global SODIMM Heat Sink

iWave Global SODIMM Heat Sink is intended for SODIMM i.MX8M Mini/Nano, Zynq 7000, RZ/G1E, i.MX6 modules. The SODIMM Heat Sink consists of aluminum material in a 67.5mm x 31.5mm package. The device uses a silicone elastomer as a thermal gap pad between the CPU and the heat sink. The Heat Sink is lightweight and rugged, designed to be easily attached to the iWave’s Qseven system on modules.

Features

  • 67.5mm x 31.5mm package
  • Aluminum material
  • Silicone elastomer as a thermal gap pad
  • Rugged and lightweight

Applications

  • SODIMM i.MX8M Mini module
  • SODIMM Nano, Zynq 7000, RZ module
  • SODIMM G1E, i.MX6 module

Package Overview

iWave Global SODIMM Heat Sink
Publicerad: 2020-03-30 | Uppdaterad: 2026-01-22