ISSI IS25WP512M & IS25LP512M Serial NOR Flash

ISSI IS25WP512M & IS25LP512M Serial NOR Flash is a versatile storage solution with high flexibility and performance in a simplified pin count package. The device is for systems that require limited space, a low pin count, and low power consumption. It is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4), which equates to 66.5Mbytes/s of data throughput. The memory array is organized into programmable pages of 256/512 bytes.

Features

  • Industry Standard Serial Interface
    • IS25LP512M: 512Mbit/64Mbyte
    • IS25WP512M: 512Mbit/64Mbyte
    • 3 or 4 byte addressing Mode
    • Supports standard SPI, Fast, Dual, Dual I/O, Quad, Quad I/O, SPI DTR, Dual I/O DTR, Quad I/O DTR, and QPI
    • Software and hardware reset
    • Supports serial flash discoverable
    • Parameters (SFDP)
  • High-Performance Serial Flash (SPI)
    • 80MHz normal read
    • Up to133Mhz fast read
    • Up to 80MHz DTR (Dual Transfer Rate)
    • Equivalent throughput of 532Mb/s
    • Selectable dummy cycles
    • Configurable drive strength
    • Supports SPI Modes 0 and 3
    • More than 100,000 erase/program cycles
    • More than 20-year data retention
  • Flexible and efficient memory architecture
    • Chip erase with uniform sector/block erase (4/32/64KB or 4/32/256 KB)
    • Program 1 to 256 or 512 byte per page
    • Program/erase suspend and resume
  • Efficient read and program modes
    • Low instruction overhead operations
    • Continuous read 8/16/32/64 byte
    • Burst wrap
    • Selectable burst length
    • QPI for reduced instruction overhead
    • AutoBoot operation
    • Data learning pattern for training in DTR operation
  • Low power with wide temperature ranges
    • Single voltage supply: IS25LP: 2.30V to 3.60V and IS25WP: 1.65V to 1.95V
    • 7mA active read current
    • 10µA standby current
    • 1µA deep power down
    • Temperature grades:
      • Extended: -40°C to +105°C
      • Auto grade (A3): -40°C to +125°C
  • Advanced security protection
    • Software and hardware write protection
    • Advanced sector/block protection
    • Top/bottom block protection
    • Power supply lock protection
    • 4x256 byte dedicated security area with OTP user-lockable bits
    • 128 bit Unique ID for Each Device (Call Factory)

Applications

  • Instrument clusters
  • Infotainment consoles
  • Telematics
  • Safety systems (ADAS)
  • Smart TV STB
  • HDD
  • Printers
  • Gaming
  • Industrial controls
  • Medical devices
  • Military and aerospace
  • Wireless access points
  • 4G LTE base stations
  • Routers and switches
  • Home networking
  • Energy smart grid management

Block Diagram

Block Diagram - ISSI IS25WP512M & IS25LP512M Serial NOR Flash
Publicerad: 2018-12-14 | Uppdaterad: 2026-02-02