ISSI Octal Memory

ISSI Octal Memory is a portfolio of high-speed, low-pin count memory products that utilize the JEDEC xSPI interface. The Octal (xSPI) interface enhances system performance, simplifies design, and reduces system cost. ISSI Octal products include Octal (xSPI) Flash, Octal RAM, and Octal MCP solutions.

Octal (xSPI) Flash memory delivers the performance from embedded systems requiring fast instant boot times. ISSI Octal flash provides 400MB/s of read bandwidth, which is over 4x times faster than a Quad SPI Flash. Octal RAM memory also delivers 400MB/s of read throughput in a space savings package. These devices are ideal for SoCs with limited onboard RAM and provide the system with fast read and write operations.

Octal MCP solutions that implement Octal (xSPI) Flash and Octal RAM devices are available from ISSI. The combined solution further shrinks the necessary footprint by having two separate devices combined into one on the board. The integrated devices share a single xSPI bus and are available in a space savings 24-BGA package.

The Octal Bus family of xSPI compliant devices meet the demand for instant-on high-performance applications required by the automotive, industrial, medical, networking, and consumer markets. AEC-Q100 support with temperatures up to 125°C is available.

Features

  • Interface is JEDEC xSPI standard compliant
  • Densities
    • xSPI Flash (32Mb to 2Gb)
    • Octal RAM (128Mb to 256Mb)
  • Performance
    • Up to 200MHz in x8 double data rate (DDR) with DQS (data strobe), up to 400MB/s read throughput
  • Single supply voltage (1.8V (1.7 to 1.95V) or 3V (2.7 to 3.6V) support)
  • Temperature grades
    • Industrial temp grade (-40ºC to +85ºC)
    • Extended temp grade (-40ºC to +105ºC)
    • Automotive grade A3 (-40ºC to +125ºC)

Applications

  • Instrument clusters
  • Infotainment consoles
  • Telematics
  • Safety systems (ADAS)
  • Smart TV STB
  • HDD
  • Printers
  • Gaming
  • Industrial controls
  • Medical devices
  • Military and aerospace
  • Wireless access points
  • 4G LTE base stations
  • Routers and switches
  • Home networking
  • Smart grid
Publicerad: 2022-06-08 | Uppdaterad: 2026-03-26