ISSI IS29GL256 Parallel Flash Memory Devices
ISSI IS29GL256 Parallel Flash Memory Devices offer a fast page access time of 20ns with a corresponding random access time as fast as 70ns. These memory devices feature a write buffer that allows a maximum of 32 words/64 bytes to be programmed in one operation. The ISSI IS29GL256 devices thus offer faster effective programming time than standard programming algorithms. These memory devices are ideal for embedded applications that require higher density, better performance, and low power consumption.Features
- 8-word/16-byte page read buffer
- 32-word/64-byte write buffer reduces overall programming time for multiple-word updates
- Secured Silicon Sector (SSR) region
- 512-word/1024-byte sector for permanent, secure identification
- 256-word Factory Locked SSR and 256-word customer-locked SSR
- Uniform 64Kword/128KByte sector architecture
- Suspend and resume commands for the program and erase operations
- Write operation status bits to indicate the program and erase operation completion
- Support for Common Flash Interface (CFI)
- Volatile and non-volatile methods of advanced sector protection
- WP#/ACC input
- Accelerates programming time (when VHH is applied) for greater throughput during system production
- Protects first or the last sector regardless of sector protection settings
- Hardware reset input (RESET#) resets the device
- Ready/Busy# output (RY/BY#) detects program or erase cycle completion
- Minimum 100K program/erase endurance cycles
Specifications
- Single power supply operation
- 2.7V to 3.6V full voltage range for reading and write operations
- Fast access time at -40°C to +125°C
- 70ns at a VCC range from 3V to 3.6V and VIO range from 3V to 3.6V
- 1.65V to 3.6V VIO input/output
- All input levels (address, control, and DQ input levels) and outputs are determined by the voltage on VIO input
- Temperature range
- -40°C to +105°C extended grade
- -40°C to +125°C automotive grade
IS29GL256 Parallel Flash Memories Block Diagram
Additional Resources
Publicerad: 2018-05-10
| Uppdaterad: 2024-03-05