Intel XXV710 Ethernet Network Adapters

Intel® XXV710 Ethernet Network Adapters are additions to the 700 Series network adapters that address the demanding needs of next-generation agile data centers. The XXV710 provides unmatched features for server and network virtualization. The adapters also have the flexibility for LAN and SAN networks with proven, reliable performance. The XXV710 delivers excellent performance with a theoretical throughput of 50Gb/s (25Gb/s single-port-bi-directional, in a PCI Express v3.0 x8 slot.

Also available is the Intel Ethernet Network Adapter XXV710DA1OCP for Open Compute Project (OCP). The Intel Ethernet Network Adapter XXV710DA1OCP for OCP addresses the demanding needs of the next-generation agile data centers. The XXV710DA1OCP for OCP provides unmatched features for server and network virtualization, flexibility for LAN and SAN networks, and proven, reliable performance in an OCP form factor.

Features

  • Single and dual 1/10/25GbE ports
  • PCI Express* (PCIe*) v3.0, x8
  • (XXV710DA1OCP) OCP Type 1 form factor
  • (XXV710DA1OCP) OCP Specification v2.0
  • (XXV710DA1OCP) supports 1x1, 1x10, and 1x25GbE configurations
  • IEEE 802.3by and 25GEthernet.org specification compliance
  • Network Virtualization offloads including VXLAN, NVGRE, GENEVE, VXLAN-GPE with Network Service Headers (NSH) and MPLS
  • Intel® Ethernet Flow Director (Intel® Ethernet FD) for hardware-based application traffic steering
  • Data Plane Development Kit (DPDK) optimized for efficient packet processing
  • Excellent small packet performance for network appliances and Network Functions Virtualization (NFV)
  • Intelligent offloads to enable high performance in servers with Intel® Xeon® processors
  • I/O virtualization innovations for maximum performance in a virtualized server
  • Adaptive link establishment enables increased interoperability with other 25GbE capable switches and host controllers
Publicerad: 2017-07-10 | Uppdaterad: 2022-03-22