Inolux IN-M3939U1 6-Chip UV-C LED

Inolux IN-M3939U1 6-Chip UV-C LED is a compact, surface-mounted Light Emitting Diode designed to deliver short-wave Ultraviolet Radiation (UVR) at a wavelength of 265nm to 285nm (UV-C). Ultraviolet light in the C spectrum destroys the DNA of bacteria and other germs, enabling applications such as healthcare sterilization, water and air purification, and surface disinfection of consumer appliances, without using chemicals. The IN-M3939U1 UV-C LED features six individual chips, allowing the device to offer a wide range of viewing angles, allowing for a larger sterilization area per module.

Features

  • Parallel light beam
  • Quartz lens
  • 265nm to 285nm wavelength range
  • 278nm typical centroid wavelength
  • 60mW typical radiant flux
  • 30°, 60°, and 120° viewing angles
  • 42V typical forward voltage
  • 100mA driving current
  • 3.5°C/W typical thermal resistance

Applications

  • Air disinfection
  • Water disinfection
  • Wastewater treatment
  • Laboratory hygiene
  • Food and beverage protection
  • Aquarium and pond sterilizers
Publicerad: 2020-05-05 | Uppdaterad: 2024-10-25