Innodisk 3D TLC SSDs
Innodisk 3D TLC SSDs can be used for industrial and semi-industrial applications that have demanding storage solutions. The SSDs are 112-layer industrial-oriented SSD solutions with an increase in performance. The series is a step up from the previous 96-layer PCIe Gen 3x4 series. The SSDs feature higher capacity, better performance, and enhanced data security. The series guarantees up to 3,000 P/E cycles, packs high-capacity support with in-house firmware developed to support up to 8TB in U.2 SSD and 4TB for M.2 (P80).Features
- Guaranteed endurance within 3000 P/E cycles
- Long-term strategic support from NAND vendors
- Mainstream 3D TLC NAND used in industrial applications
- In-house developed firmware to support up to 8TB in U.2 SSD and 4TB for M.2 (P80)
- In-house developed firmware provides dependable performance without sudden performance drops as well as reduced WAF
- built-in iDataGuard and iPowerGuard provide leading compatibility and protection in critical power environments and ensure data integrity in the event of sudden power loss
- Features AES-256-bit encryption and TCG Opal 2.0, protecting data from destructive forces of unauthorized users’ access
- Incorporated with LDPC, RAID ensures comprehensive data integrity while providing a broad range of RAID overhead protection
View Results ( 24 ) Page
| Artikelnummer | Datablad | Beskrivning |
|---|---|---|
| DES25-01TDK1GW1QL | ![]() |
Solid-state drive - SSD 1TB 2.5" SATA SSD 3TE7 Extended Temp |
| DES25-C12D82SWBQB | ![]() |
Solid-state drive - SSD 512GB 2.5" SATA SSD 3SE2-P_AES Extended Temp |
| DES25-32GD82SCAQB | ![]() |
Solid-state drive - SSD 32GB 2.5" SATA SSD 3SE2-P_AES |
| DES25-A28DK1GW3DL | ![]() |
Solid-state drive - SSD 128GB 2.5" SATA SSD 3TE7 Extended Temp |
| DES25-C12DK1GW3QL | ![]() |
Solid-state drive - SSD 512GB 2.5" SATA SSD 3TE7 Extended Temp |
| DES25-64GDK1GW3SL | ![]() |
Solid-state drive - SSD 64GB 2.5" SATA SSD 3TE7 Extended Temp |
| DES25-64GDK1KCCSL | ![]() |
Solid-state drive - SSD 64GB 2.5" SATA SSD 3TE7 |
| DES25-A28DK1KCCDL | ![]() |
Solid-state drive - SSD 128GB 2.5" SATA SSD 3TE7 |
| DES25-B56DK1GW3QL | ![]() |
Solid-state drive - SSD 256GB 2.5" SATA SSD 3TE7 Extended Temp |
| DES25-01TDK1KCCQL | ![]() |
Solid-state drive - SSD 1TB 2.5" SATA SSD 3TE7 |
Publicerad: 2022-03-21
| Uppdaterad: 2022-05-09