Infineon Technologies 1200V Gen8 IGBTs
Infineon 1200V Gen8 IGBTs feature trench gate field stop technology delivered in industry standard TO-247 packages to provide best-in-class performance for industrial and energy-saving applications. The Gen8 technology offers softer turn-off characteristics ideal for motor drive applications, minimizing dv/dt to reduce EMI, and over-voltage, increasing reliability and ruggedness. Infineon 1200V Gen8 IGBTs have current ratings from 8A up to 60A with typical VCE(ON) of 1.7V, and a short-circuit rating of 10µs to reduce power dissipation, resulting in increased power density and robustness. Using thin wafer technology, 1200V Gen8 IGBTs deliver improved thermal resistance and maximum junction temperature up to +175°C.Features
- Low VCE(ON) for high efficiency in a motor drive applications
- 10μs Short Circuit SOA increases margin for short circuit protection scheme
- Positive VCE(ON) Temperature Coefficient for excellent current sharing in parallel operation
- Square RBSOA and high ILM- rating for rugged transient performance
- Lead-free, RoHS compliant
Applications
- Industrial motor drives
- UPS
- Solar inverters
- Welding
Videos
View Results ( 4 ) Page
| Artikelnummer | Kontinuerlig kollektorström vid 25 C | Gate-sändarens läckström | Pd - Effektavledning | Datablad |
|---|---|---|---|---|
| IKW40N120T2 | 75 A | 200 nA | 480 W | ![]() |
| IKW08N120CS7XKSA1 | 21 A | 100 nA | 106 W | ![]() |
| IKW15N120T2 | 30 A | 600 nA | 235 W | ![]() |
| IKW25N120T2 | 50 A | 200 nA | 349 W | ![]() |
Publicerad: 2014-12-11
| Uppdaterad: 2022-03-11