Infineon Technologies CIPOS™ Intelligent Power Modules

Infineon CIPOS™ IPMs offer a variety of semiconductors in different packages and different voltage- and current classes. These IPMs are separated in CIPOS™ Nano, CIPOS™ Micro, and CIPOS™ Mini families. The CIPOS family is highly integrated, compact power modules designed to drive motors. Applications include home appliances, fans, pumps to general-purpose drives.

These energy-efficient IPMs integrate the latest power semiconductor and control ICs technology. This leverages Infineon's advanced IGBTs, MOSFETs, next-generation Gate Driver ICs, and state-of-the-art thermo-mechanical technology.

The modules improve system performance and energy efficiency by delivering increased power density, enhanced system ruggedness, and reliability. A broad selection of modules is offered to enable optimum PCB design, size, and system costs. This simplifies the motor drive design, improves reliabilities, and lowers component counts while significantly reducing time to market.

Infineon also offers MIPAQ™ Pro, a fully qualified and tested high power IPM integrating IGBTs, gate drivers, a heat sink, sensors, digital control electronics as well as digital bus communication. Nominal current ratings of up to 2400A are supported. MIPAQ™ Pro is available with liquid-cooled as well as air-cooled heat sinks.

Features

  • Concerted power system from one source
  • TRENCHSTOP™ IGBTs with low VCEsat
  • Optimal adapted anti-parallel diode for low EMI
  • Rugged 3-phase SOI gate driver technology with stability against transient and negative voltage
  • Matched propagation delay for all channels
  • Fast switching capability (fsw≤20kHz)
  • Fully compliant to 3.3V and 5V microcontrollers
  • Temperature sense
  • Accessible FAULT pin
  • Under-voltage lockout at all channels
  • Cross-conduction prevention
  • Low side emitter pins accessible for all phase current monitoring (open emitter)
  • 600V voltage

Applications

  • Compressors/air conditioning
  • Washing machines
  • Refrigerators
  • Fans/blowers
  • General-purpose drives
  • Pumps
  • Drives for textile machines
  • PFC (Power Factor Correction)
  • Vacuum cleaner
Publicerad: 2011-01-24 | Uppdaterad: 2023-03-29