Infineon Technologies XENSIV™ PASCO2V15 Connected Sensor Kit

Infineon Technologies XENSIV™ PASCO2V15 Connected Sensor Kit is a feather-compatible development kit for rapid prototyping and deployment of Internet of Things (IoT) devices. This kit consists of Infineon’s highly accurate and precise XENSIV™ sensors (PASCO215 gas sensor and DPS368 pressure sensor), a low-power dual-core microcontroller (PSOC™ 62), and a BLUETOOTH® and Wi-Fi® combo radio module. The software ecosystem is provided through ModusToolbox™. Powered by a battery, the PASCO2V15 kit is a convenient and flexible solution for IoT development.

Features

  • Small 22.5mm x 63mm x 30mm Adafruit feather-compatible form factor
  • Interchangeable sensor Wing boards - stacked individually or combined
  • XENSIV PASCO2V15 5V gas sensor
  • XENSIV DPS368 pressure sensor
  • Dual core, low-power PSOC™ 62 MCU
  • AIROC™ CYW43012 dual-band 2.4GHz and 5GHz Wi-Fi 4 (802.11n) and Bluetooth 5.4 combo radio module
  • OPTIGA™ Trust M for secured authentication of IoT devices
  • Seamless integration into the ModusToolbox
  • Real-time sensor data evaluation
  • Dedicated cloud demo platform
  • Suited for customer field trials
  • Rapid prototyping with code examples
  • Secure device provisioning
  • RoHS-compliant

Applications

  • IoT
  • Battery-powered devices
  • Smart homes and buildings
  • Smart appliances
  • Heating, Ventilation, and Air Conditioning (HVAC)

Specifications

  • 0ppm to 32Kppm range
  • 5.0V for the emitter and 3.3V for the other components
  • ±50ppm ±5 accuracy (400ppm to 3000ppm)
  • 55s response time (CO2 diffusion)
  • 0°C to +50°C operating temperature range
  • 0% to 85% relative humidity (RH)

Resources

Overview

Mechanical Drawing - Infineon Technologies XENSIV™ PASCO2V15 Connected Sensor Kit

XENSIV PASCO2V15 Wing Board Block Diagram

Block Diagram - Infineon Technologies XENSIV™ PASCO2V15 Connected Sensor Kit

CSK System Block Diagram

Block Diagram - Infineon Technologies XENSIV™ PASCO2V15 Connected Sensor Kit
Publicerad: 2025-09-26 | Uppdaterad: 2025-10-08