Infineon Technologies XDPL8221 50W Reference Board

Infineon Technologies XDPL8221 50W Reference Board works as an efficient and flicker-free reference design with XDP™ digital power and serial interface for a 50W LED driver. This reference board uses the .dp Vision software to program the operating parameters of the XDPL8221 digital controller XDPL8221. The XDPL8221 reference board supports constant voltage, constant current, and limited power operating mode. This board features reference for own window driver, tunable operating parameters, evaluation of multi-mode possibilities, excellent power factor, and THD over wide load range. Typical applications include Windows LED driver with CC/CV/LP output and smart LED driver.

Features

  • Supports constant current, constant voltage, and limited power operating mode
  • Excellent power factor and THD over wide load range
  • Parameter configuration and UART communication via XDP™ interface board connector
  • Evaluation of multi-mode possibilities
  • Reference for own window driver
  • Provide demonstrator for driver capabilities
  • Operating parameter can be tuned to meet application requirements

Specifications

  • 1.5A maximum output current
  • 16V to 48V output voltage range
  • 40W maximum output power

Applications

  • Window LED driver with CC/CV/LP output
  • Smart LED driver
     

Hardware Connection

Publicerad: 2019-04-09 | Uppdaterad: 2022-03-11