Infineon Technologies Wireless Driver Amplifiers
Infineon Technologies Wireless Driver Amplifiers can be used as pre-drivers or drivers in RF applications from massive MIMO 5G base stations to small cells and access points. The tiny but mighty amplifiers typically sit between transceiver IC and power amplifier but can also be used as power amplifiers for low-power applications. The Infineon Technologies Driver Amplifiers boast high linearity and an excellent wide-band gain flatness for optimum linearization results of the driven PA.Features
- Operation frequency range
- BGAP2D20A and BGAP2S20A: 2300MHz to 2700MHz
- BGAP2D30A and BGAP2S30A: 3300MHz to 4200MHz
- BGAP3D30H: 3100MHz to 4200MHz
- Gain
- BGAP2D20A: 35.1dB
- BGAP2S20A: 35.2dB
- BGAP2D30A: 34.8dB
- BGAP2S30A: 35dB
- BGAP3D30H: 38.5dB
- Output P1dB
- BGAP2D20A and BGAP2D30A: 28.9dBm
- BGAP2S20A and BGAP2S30A: 28.5dBm
- BGAP3D30H: 31dBm
- Input
- BGAP2D20A and BGAP2S30A: 100Ω differential input
- BGAP2S20A and BGAP2S30A: 50Ω single-ended input and output
- BGAP3D30H: 100Ω differential input
- 5V supply voltage
- TSNP-16 leadless or TSNP-16 µPPF leadless package (3.0mm x 3.0mm2)
- BGAP3D30H: 24-pin leadless QFN package (4.0mm x 4.0mm2)
- BiCMOS Technology
Applications
- 4G/5G
- Cellular infrastructure
- Massive MIMO systems
- Small cells
Publicerad: 2023-10-09
| Uppdaterad: 2024-12-13