Infineon Technologies TRAVEO™ T2G CYT2CL Microcontrollers
Infineon Technologies TRAVEO™ T2G CYT2CL Microcontrollers are dedicated to automotive systems like cluster entry and body control units. The family features an Arm® Cortex®-M4 CPU for primary processing and an Arm® Cortex®-M0+ CPU for peripheral and security processing. The TRAVEO™ T2G CYT2CL has embedded peripherals supporting a controller area network with flexible data rate (CAN FD), local interconnect network (LIN), clock extension peripheral interface (CXPI), and LCD controller. The devices are manufactured on an advanced 40nm process. The TRAVEOTM T2G CYT2CL incorporates Infineon's low-power flash memory and multiple high-performance analogs and digital peripherals and enables the creation of a secure computing platform. CYT2BL is targeted at automotive systems like body control units. CYT2CL is targeted at automotive systems like cluster entry units.Features
- 160MHz (max) 32-bit Arm® Cortex®-M4F CPU dual CPU subsystem
- Single-cycle multiply
- Single-precision floating point unit (FPU)
- 100MHz (max) 32-bit Arm® Cortex®-M0+ CPU memory protection unit (MPU)
- Single-cycle multiply
- Memory protection unit
- Inter-processor communication in hardware
- Three DMA controllers
- Peripheral DMA controller #0 (P-DMA0) with 76 channels
- Peripheral DMA controller #1 (P-DMA1) with 84 channels
- Memory DMA controller #0 (M-DMA0) with four channels
- Up to 4160KB of code flash with an additional 128 KB of work-flash
- Read-While-Write (RWW) allows updating the code-flash/work-flash while executing code from single- and dual-bank modes (specifically for Firmware update Over The Air [FOTA])
- Flash programming through SWD/JTAG interface
- Up to 512KB of SRAM with selectable retention granularity
- Crypto engine
- Supports Enhanced Secure Hardware Extension (eSHE) and Hardware Security Module (HSM)
- Secure boot and authentication
- Using digital signature verification[2]
- Using fast, secure boot
- AES: 128-bit blocks, 128-/192-/256-bit keys
- 3DES[2]: 64-bit blocks, 64-bit key
- Vector unit[2] supporting asymmetric key cryptography such as Rivest-Shamir-Adleman (RSA) and Elliptic Curve (ECC)
- SHA-1/2/3[2]: SHA-512, SHA-256, SHA-160 with variable length input data
- CRC[2]: supports CCITT CRC16 and IEEE-802.3 CRC32
- True random number generator (TRNG) and pseudo-random number generator (PRNG)
- Galois/Counter Mode (GCM)
Applications
- Body control module (BCM)
- EV/HEV
- Automotive body electronics
CYT2CL Block Diagram
CYT2BL Block Diagram
Publicerad: 2022-10-24
| Uppdaterad: 2025-02-28