Infineon Technologies TLE5109 Analog AMR Angle Sensor

Infineon Technologies TLE5109 Analog AMR Angle Sensor detects the orientation of magnetic field by measuring sine and cosine angle components with Magento Resistive (MR) elements. This sensor provides analog sine and cosine output voltages that describe the magnetic angle in the 0° to 180° range. The analog AMR angle sensor features separate supply pins for the top and bottom sensor and offers low current consumption and quick start-up. This AMR angle sensor is immune to airgap variations due to the MR-based sensing principle and is RoHS compliant. The TLE5109 analog AMR angle sensor operates at the -40°C to 125°C temperature range. Typical applications include BLDC motors, pedals, rotary switches, valve or flap position sensing, and Steering Angle Sensing (SAS).

Features

  • Single and dual die sensor with AMR technology
  • Separate supply pins for top and bottom sensor
  • Low current consumption and quick start-up
  • Output amplitude optimized for circuits with 3.3V or 5V supply voltage
  • Automotive qualified Q100
  • 180°(AMR) contactless angle measurement
  • Pre-amplified output signals for differential or single-ended applications
  • Immune to airgap variations due to MR based sensing principle
  • High accuracy typically 0.1° overall angle error for AMR sensor
  • Green product (RoHS compliant)

Specifications

  • -40°C to 125°C operating temperature range
  • 4.7nF load capacitance

Applications

  • BLDC motors
  • Pedals and rotary switches
  • Valve or flap position sensing
  • Steering Angle Sensing (SAS)

Block Diagram

Block Diagram - Infineon Technologies TLE5109 Analog AMR Angle Sensor

Pin Diagram

Schematic - Infineon Technologies TLE5109 Analog AMR Angle Sensor
Publicerad: 2021-05-31 | Uppdaterad: 2022-03-11