Infineon Technologies TLE4959C Transmission Speed Sensors
Infineon Technologies TLE4959C Transmission Speed Sensors provide information about rotational speed and direction of rotation to the transmission control unit. These sensors include a sophisticated algorithm to suppress vibration while keeping excellent airgap performance actively. The TLE4959C sensors consist of two integrated capacitors on the lead frame 220nF/1.8nF, which increases the EMC robustness of the device. These sensors feature high-magnetic sensitivity, adaptive hysteresis, three wire PWM voltage interface, and automotive operating temperature range.The TLE4959C hall based differential speed sensors are also available in TLE4959C FX variant, which is a flexible transmission sensor.
Features
- Hall effect-based differential speed sensor
- High magnetic sensitivity
- High immunity against ESD, EMC, and mechanical stress
- High vibration suppression capabilities
- Large operating airgap
- Adaptive hysteresis
- Automotive operating temperature range
- Direction of rotation detection
- Dynamic self-calibration principle
- Improved voltage dropout capability
- Three-wire PWM voltage interface
- Magnetic encoder and ferromagnetic wheel application
- 3-pin package PG-SSO-3-52
- Green product (RoHS compliant)
- AEC Qualified
Applications
- Automatic (hybrid) transmission systems
- Transmission speed sensors
TLE4959C Typical Application Circuit
TLE4959C Block Diagram
Videos
Additional Resources
Publicerad: 2018-08-29
| Uppdaterad: 2022-08-22