Infineon Technologies TLE4955C Differential Hall Sensor IC
Infineon TLE4955C Differential Hall Sensor IC detects the motion of tooth and magnet encoder applications. To detect the motion of ferromagnetic objects, the magnetic field must be provided by a back biasing permanent magnet. Either south or north pole of the magnet can be attached to the rear unmarked side of the IC package. The magnetic measurement is based on three equally spaced Hall elements, integrated on the IC. Both magnetic and mechanical offsets are canceled by a self-calibration algorithm. The sensor includes a current output PWM protocol.Features
- High magnetic sensitivity
- Large operating airgap
- Two wire PWM current interface
- Fast start-up
- Dynamic self-calibration principle
- Adaptive hysteresis
- Detection of rotation direction
- High vibration suppression capability
- From zero speed up to 12kHz
- Wide operating temperature ranges
- High resistance to piezo effects
- Single-chip solution
- Magnetic encoder and ferromagnetic wheel application
- South and north pole pre-induction possible
- Module style package with an integrated over molded capacitor
- 1.8nF between VDD and GND
Applications
- Transmission with two wire PWM output current interface
Block Diagram
Additional Resources
Publicerad: 2019-04-10
| Uppdaterad: 2024-01-16