Infineon Technologies TLE493D-P3XX-MS2GO 3D 2Go Evaluation Kit
Infineon Technologies TLE493D-P3XX-MS2GO 3D 2Go Evaluation Kit is designed for 3D magnetic field sensing with 3D magnetic Hall sensors (TLE493D P3B6 and TLE493D P3I8). The TLE493D P3B6 and TLE493D P3I8 sensors are 3rd generation devices with I2C and SPI interfaces, respectively. This 3D magnetic sensor 2Go kit includes a 3D evaluation board and a standalone 7mm x 7mm x 5mm ferrite block magnet. The TLE493D-P3XX-MS2GO evaluation kit is used in automotive, industrial, consumer, and high-performance applications.Features
- On-board J-Link Lite debugger
- Power over USB (micro USB)
- ESD and reverse current protection
- Arm® Cortex®-M0 CPU
- Graphical User Interface (GUI) enables plug-and-play development
- Customizable programming enabled
Applications
- Automotive
- Industrial
- Consumer and high-performance requirements
Kit Contents
- 1x 3D evaluation board
- 1x Standalone 7mm x 7mm x 5mm ferrite block magnet
Evaluation Board Components
Publicerad: 2025-01-08
| Uppdaterad: 2025-01-22