Infineon Technologies Small Signal Power MOSFETs

Infineon Technologies Small Signal Power MOSFETs are N- and P-channel devices with excellent robustness and price/performance ratio. These MOSFETs simplify the design complexity for various applications in the consumer industry market. The small-signal power MOSFETs are available in logic and normal level gate drive capability and feature a wide range of on-resistance (RDS(on)) options. These MOSFETs are tested to the JEDEC industrial standard and are avalanche rated. The small signal power MOSFETs feature 60V to 600V breakdown voltages, design flexibility, and gate drive flexibility. These MOSFETs are RoHS-compliant and halogen-free. Typical applications include washing machines, ceiling fans, vacuum cleaners, SMPS, automation, and medical.

Features

  • Standard small outline packages
  • Excellent robustness and price/performance ratio
  • High reliability and reduced system costs
  • Tested to the JEDEC industrial standard
  • Enhancement and depletion mode devices
  • Normal level and logic level gate drive availability
  • RoHS-compliant and halogen-free
  • Fast switching
  • Avalanche rated
  • Design flexibility
  • 60V to 600V breakdown voltages
  • High manufacturing and supply standards

Applications

  • Washing machine
  • Ceiling fan
  • Power tools
  • Vacuum cleaner
  • Lighting
  • Switched-Mode Power Supply (SMPS)
  • Automation
  • Medical

Application Example - LED Lighting Start-up Cell

Application Circuit Diagram - Infineon Technologies Small Signal Power MOSFETs
Publicerad: 2025-12-30 | Uppdaterad: 2026-01-06