Infineon Technologies OPTIGA™ TPM SLB 9673 Raspberry Pi Evaluation Board
Infineon Technologies OPTIGA™ TPM SLB 9673 Raspberry Pi Evaluation Board provides a quick and easy way for developers to get started with OPTIGA Trusted Platform Module (TPM) SLB 9673 for Raspberry Pi. This Infineon evaluation board comes as a Raspberry Pi HAT (hardware attached on top) that conforms with the rules defined by the Raspberry Pi Foundation. This add-on makes it easier for users to connect the board to all 40-pin GPIO Raspberry Pi boards. The board communicates over an Inter-Integrated Circuit (I2C) interface, supporting both 3V and 1.8V power supplies.Features
- OPTIGA TPM SLB 9673 FW 26.xx TPM
- PG-UQFN-32-1,-2 package
- I2C interface
- Fulfills the Raspberry Pi HAT specification with automated loading of the necessary device-tree overlay 1
- Stackable 40-pin header, compatible with Raspberry Pi 2, 3, 4, Zero, and Zero2
- 3.3V or 1.8V power supply
- Reset button
- Reset input for the TPM from the evaluation board button or the Raspberry Pi GPIO
- 65mm x 56.5mm size
Applications
- Secure boot and firmware integrity
- Credential and key protection
- Secure communication
- Platform integrity monitoring
- Internet of Things (IoT) device authentication
- Data encryption and storage security
Component Placement
Overview
Dimensions: mm
Publicerad: 2025-08-07
| Uppdaterad: 2025-08-13