Infineon Technologies DEMO_850W_12VDC_230VAC Low-Frequency Transformer
Infineon Technologies DEMO_850W_12VDC_230VAC Low-Frequency Transformer is a solution for small or home offices. It typically includes MOSFET-based inverters that operate from 12V or 24V lead-acid batteries. Higher battery voltages are required to limit operating currents in higher power-rated systems. Batteries may be external or internal to the UPS. Car batteries are used externally, and sealed lead-acid batteries are used internally.Features
- Input and output at normal operation
- Battery voltage 12V DC nominal
- AC input voltage 220VRMS up to 240VRMS (55 to 65Hz)
- Output voltage range 220VRMS up to 240VRMS (50 or 60Hz)
- Maximum continuous average input current 75A
- Maximum output continuous power 850VA1
- Pure sine wave output
- Inverter start-up time to reach the nominal output voltage during the full-load condition during a power outage of less than 20ms
- Protection features
- Battery under-voltage and overvoltage protection (UVP/OVP)
- Over-load and short-circuit output protection
- Input fuses 2 x 40A parallel, maximum average input current 80A
- Fuse at AC output, 5A, 250VRMS
- No-load operation
- Output voltage limited to below 240VRMS during the no-load condition
- Max. power losses during no-load conditions less than 50W, 230VRMS output voltage
- Maximum component temperatures
- During the worst-case scenario (ambient temperature 60°C), the maximum component temperature is:
- Resistor less than 100°C
- Ceramic capacitors, film capacitors, and electrolytic capacitors less than 85°C
- Flyback transformer and chokes less than 100°C
- MOSFET, transistor, and diodes less than 100°C
- IC less than 100°C
- Board dimensions
- Mainboard: Maximum width of 8.5" (335mm), max. length 5.5" (140mm)
- Daughterboard: Maximum width of 4.0" (158mm), max. length 2.0" (79mm)
Overview
Publicerad: 2020-08-18
| Uppdaterad: 2024-11-18