Infineon Technologies Low Capacitance Diodes for ESD Protection
Infineon Technologies Low Capacitance Diodes for ESD Protection offers exceptional quality, reliability, and volume support. The low capacitance diodes deliver strong ESD protection and high linearity, reducing harmonic generation. The Infineon ESD protection diodes provide small packaging to support minimum board space consumption and optimal placement.
Features
- Low capacitance – freeing some room in users link budget/maximizing signal integrity
- Provides strong ESD protection
- High Linearity – reducing harmonic generation/intermodulation distortion for protected lines near strong RF signals
- Exceptional quality, reliability, and volume support
- Small packaging to support minimum board space consumption and optimal placement
Videos
View Results ( 13 ) Page
| Artikelnummer | Datablad | Beskrivning |
|---|---|---|
| ESD166B2W0201E6327XTSA1 | ![]() |
ESD-skyddsdioder/TVS-dioder TVS DIODES |
| ESD188B1W0201E6327XTSA1 | ![]() |
ESD-skyddsdioder/TVS-dioder Very low insertion loss bi-directional ESD protection device, |
| ESD157B1W01005E6327XTSA1 | ![]() |
ESD-skyddsdioder/TVS-dioder Bi-directional ESD protection device; 3.3 V, 0.17 pF, 01005 |
| ESD127U1W0201E6327XTSA1 | ![]() |
ESD-skyddsdioder/TVS-dioder Uni-directional ESD protection device, 3.3 V, 1 pF, 0201 |
| ESD155B2W0201E6327XTSA1 | ![]() |
ESD-skyddsdioder/TVS-dioder Two line, bi-directional ESD protection device, 3.3 V, 0.18 pF, 0201 |
| ESD122U1W0201E6327XTSA1 | ![]() |
Infineon TVS DIODES |
| ESD175B1W01005E6327XTSA1 | ![]() |
Infineon TVS DIODES |
| ESD178B1W0201E6327XTSA1 | ![]() |
Infineon TVS DIODES |
| ESD179B1W0201E6327XTSA1 | ![]() |
Infineon TVS DIODES |
| ESD227U1W01005E6327XTSA1 | ![]() |
ESD-skyddsdioder/TVS-dioder TVS DIODES |
Publicerad: 2022-06-02
| Uppdaterad: 2026-04-23