Infineon Technologies KIT_XMC1400_ARDUINO Evaluation Kit
Infineon Technologies KIT_XMC1400_ARDUINO Evaluation Kit is used to explore the XMC1400 microcontroller and includes the Arm® Cortex®-M0 microcontroller in combination with an Arduino form factor. The kit is used with a wide range of development tools, including Infineon's free Eclipse-based IDE, DAVE™. Typical applications for this Infineon KIT_XMC1400_ARDUINO Evaluation Kit include motor control, lighting, automation gateways, industrial automation, home appliances, and Arduino.Features
- XMC1400 Arm Cortex-M0 based microcontroller, TSSOP38
- Headers compatible with Arduino shield
- Detachable SEGGER J-Link debugger and UART virtual COM port with micro USB connector
- Power supply concept compatible with Arduino Uno
- 1 LED as required from Arduino board specification and 2 additional LEDs
- XTAL (20MHz) and RTC_XTAL(32768Hz)
Applications
- Motor control
- Lighting
- Automation gateways
- Industrial automation
- Home appliances
- Arduino
Block Diagram
Additional Resources
Publicerad: 2019-12-05
| Uppdaterad: 2024-02-12