Infineon Technologies Integrated POL Voltage Regulator Tools
Infineon Technologies Integrated POL Voltage Regulator Tools demonstrate the capabilities of high-performance, easy-to-use point-of-load voltage regulators. The regulators use a proprietary COT that delivers a fast transient response. Target applications include servers, AI, datacom, telecom, and storage markets.Features
- Wide input voltage range
- No external compensation
- Supports both FCCM and DEM mode
- Programmable Fsw
- Soft start
- OCP limit
- Enhanced protection features
Applications
- Datacenter and computing solutions
- Server power supplies
- Telecommunication infrastructures
View Results ( 9 ) Page
| Artikelnummer | Datablad | Ingångsspänning | Typ | Verktyget är till för utvärdering av |
|---|---|---|---|---|
| EVALTDA3881233VOUTTOBO1 | ![]() |
12 V | DC/DC Primary/Secondary Side Controller | TDA38812 |
| EVALTDA388125VOUTTOBO1 | ![]() |
12 V | DC/DC Primary/Secondary Side Controller | TDA38812 |
| EVALTDA3882533VOUTTOBO1 | ![]() |
12 V | DC/DC Primary/Secondary Side Controller | TDA38825 |
| EVALTDA388255VOUTTOBO1 | ![]() |
Voltage Regulator - Switching Regulator | TDA388255 | |
| EVALTDA388251VOUTTOBO1 | ![]() |
12 V | DC/DC Primary/Secondary Side Controller | TDA38825 |
| EVALTDA388121VOUTTOBO1 | ![]() |
Voltage Regulator - Switching Regulator | TDA388121 | |
| EVALTDA388131VOUTTOBO1 | ![]() |
Voltage Regulator - Switching Regulator | TDA388131 | |
| EVALTDA388261VOUTTOBO1 | ![]() |
12 V | DC/DC Primary/Secondary Side Controller | TDA38826 |
| REF3K3WTPSICTOLLTOBO1 | ![]() |
176 V to 265 V | Power Supply Controller |
Publicerad: 2024-05-16
| Uppdaterad: 2024-06-04